Direct

P4KE220HE3/54 | |
|---|---|
DigiKey Part Number | P4KE220HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE220HE3/54 |
Description | TVS DIODE 175VWM 344VC DO204AL |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 175V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 198V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE220AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE220AHE3/54-ND | 0,24494 € | Direct |
| P4KE22A | Littelfuse Inc. | 7 747 | 18-P4KE22ACT-ND | 0,59000 € | Similar |



