Direct
Similar
Similar

P4KE20CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE20CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE20CA-E3/54 |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE20CAHE3/54-ND | 0,25534 € | Direct |
| P4KE20CA | Littelfuse Inc. | 3 928 | 18-P4KE20CACT-ND | 0,63000 € | Direct |
| P4KE20CA-B | Littelfuse Inc. | 0 | P4KE20CA-B-ND | 0,17450 € | Similar |
| P4KE20CA-G | Comchip Technology | 0 | P4KE20CA-G-ND | 0,10296 € | Similar |
| P6KE20CA | Taiwan Semiconductor Corporation | 2 228 | P6KE20CAFSCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,23206 € | 1 276,33 € |
| Unit Price without VAT: | 0,23206 € |
|---|---|
| Unit Price with VAT: | 0,27847 € |





