Direct
Direct
Similar

P4KE170CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE170CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE170CAHE3/73 |
Description | TVS DIODE 145VWM 234VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE170CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE170CA-E3/73-ND | 0,26593 € | Direct |
| P4KE170CA | Littelfuse Inc. | 4 500 | 18-P4KE170CACT-ND | 0,86000 € | Direct |
| P4KE170CA-B | Littelfuse Inc. | 0 | P4KE170CA-B-ND | 0,24674 € | Direct |
| P4KE170CA-G | Comchip Technology | 0 | P4KE170CA-G-ND | 0,10296 € | Similar |
| P6KE170CA | Taiwan Semiconductor Corporation | 0 | P6KE170CAFS-ND | 0,11652 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30562 € | 916,86 € |
| Unit Price without VAT: | 0,30562 € |
|---|---|
| Unit Price with VAT: | 0,36674 € |






