Direct

P4KE13CHE3/73 | |
|---|---|
DigiKey Part Number | P4KE13CHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE13CHE3/73 |
Description | TVS DIODE 10.5VWM 19VC DO204AL |
Customer Reference | |
Detailed Description | 19V Clamp 21.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.5V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE13CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE13CAHE3/73-ND | 0,27323 € | Direct |


