MFR Recommended

NSB8MTHE3_B/P | |
|---|---|
DigiKey Part Number | 112-NSB8MTHE3_B/P-ND |
Manufacturer | |
Manufacturer Product Number | NSB8MTHE3_B/P |
Description | DIODE STANDARD 1000V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSB8MTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-NSB8MTHM3/ITR-ND | 0,73736 € | MFR Recommended |


