
NS8GT-E3/45 | |
---|---|
DigiKey Part Number | NS8GT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | NS8GT-E3/45 |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
50 | 0,34020 € | 17,01 € |
100 | 0,31680 € | 31,68 € |
500 | 0,29154 € | 145,77 € |
1 000 | 0,27710 € | 277,10 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,16400 € |