NS8DT-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 978
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 499
Unit Price: 1,25000 €
Datasheet
Diode 200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS8DT-E3/45

DigiKey Part Number
NS8DT-E3/45-ND
Manufacturer
Manufacturer Product Number
NS8DT-E3/45
Description
DIODE STANDARD 200V 8A TO220AC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR820Gonsemi978MUR820GOS-ND1,45000 €Similar
STTH802DSTMicroelectronics1 499497-5284-5-ND1,25000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0000,75952 €759,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75952 €
Unit Price with VAT:0,91142 €