Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MURS160-M3/52T | |
|---|---|
DigiKey Part Number | MURS160-M3/52TGITR-ND - Tape & Reel (TR) MURS160-M3/52TGICT-ND - Cut Tape (CT) MURS160-M3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-M3/52T |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-M3/5BT | Vishay General Semiconductor - Diodes Division | 3 922 | 112-MURS160-M3/5BTCT-ND | 0,79000 € | Parametric Equivalent |
| ES2LJ | Taiwan Semiconductor Corporation | 6 000 | 1801-ES2LJCT-ND | 0,48000 € | Similar |
| ES3JB R5G | Taiwan Semiconductor Corporation | 10 | ES3JBR5GCT-ND | 1,27000 € | Similar |
| MURS260T3G | onsemi | 20 296 | MURS260T3GOSCT-ND | 0,64000 € | Similar |
| SURS8260T3G-VF01 | onsemi | 1 900 | 488-SURS8260T3G-VF01CT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,31700 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,22831 € | 171,23 € |
| 1 500 | 0,20667 € | 310,00 € |
| 2 250 | 0,19564 € | 440,19 € |
| 3 750 | 0,18323 € | 687,11 € |
| 5 250 | 0,17588 € | 923,37 € |
| 7 500 | 0,16874 € | 1 265,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |





