MURB1520TRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 656
Unit Price: 2,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: 2,79000 €
Datasheet
Diode 200 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB1520TRR

DigiKey Part Number
MURB1520TRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURB1520TRR
Description
DIODE STANDARD 200V 15A TO263AB
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-263AB (D2PAK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH1512GSTMicroelectronics656497-6095-5-ND2,98000 €Similar
STTH1512G-TRSTMicroelectronics740497-16210-1-ND2,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types