DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR420-E3/73

DigiKey Part Number
MUR420-E3/73GICT-ND - Cut Tape (CT)
MUR420-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR420-E3/73
Description
DIODE STANDARD 200V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,53400 €5,34 €
1000,36330 €36,33 €
5000,30906 €154,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,31506 €315,06 €
2 0000,27381 €547,62 €
3 0000,26999 €809,97 €
5 0000,26704 €1 335,20 €
7 0000,17557 €1 228,99 €
25 0000,16330 €4 082,50 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €