Similar
Similar
Similar

MUR160-E3/73 | |
|---|---|
DigiKey Part Number | MUR160-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR160-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-E3/5BT | Vishay General Semiconductor - Diodes Division | 23 749 | MURS160-E3/5BTGICT-ND | 0,62000 € | Similar |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | 4,43699 € | Similar |
| EGP20J | onsemi | 5 332 | EGP20JCT-ND | 0,93000 € | Similar |
| MUR160G | onsemi | 2 920 | MUR160GOS-ND | 0,45000 € | Similar |
| MUR160RLG | onsemi | 14 810 | MUR160RLGOSCT-ND | 0,46000 € | Similar |








