Similar

MUR120-E3/73 | |
|---|---|
DigiKey Part Number | MUR120-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR120-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS120-E3/5BT | Vishay General Semiconductor - Diodes Division | 9 025 | MURS120-E3/5BTGICT-ND | 0,76000 € | Similar |
| 1N3611 | Microchip Technology | 0 | 1N3611-ND | 3,76000 € | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | 0,60000 € | Similar |
| MUR120G | onsemi | 3 327 | MUR120GOS-ND | 0,50000 € | Similar |
| MUR120RLG | onsemi | 22 272 | MUR120RLGOSCT-ND | 0,43000 € | Similar |






