Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1P3HM3_A/H

DigiKey Part Number
MSS1P3HM3_A/HGITR-ND - Tape & Reel (TR)
MSS1P3HM3_A/HGICT-ND - Cut Tape (CT)
MSS1P3HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P3HM3_A/H
Description
DIODE SCHOTTKY 30V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Mfr
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21500 €2,15 €
1000,13510 €13,51 €
5000,10046 €50,23 €
1 0000,08925 €89,25 €
2 0000,07979 €159,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,07060 €317,70 €
9 0000,06409 €576,81 €
13 5000,06076 €820,26 €
22 5000,05703 €1 283,17 €
31 5000,05482 €1 726,83 €
45 0000,05267 €2 370,15 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €