


MSE1PJHM3/89A | |
|---|---|
DigiKey Part Number | MSE1PJHM3/89AGITR-ND - Tape & Reel (TR) MSE1PJHM3/89AGICT-ND - Cut Tape (CT) MSE1PJHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PJHM3/89A |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSE1PJHM3/89A Models |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Series | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,10722 € | 53,61 € |
| 1 000 | 0,09535 € | 95,35 € |
| 2 000 | 0,08535 € | 170,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,07562 € | 340,29 € |
| 9 000 | 0,06872 € | 618,48 € |
| 13 500 | 0,06521 € | 880,34 € |
| 22 500 | 0,06126 € | 1 378,35 € |
| 31 500 | 0,05892 € | 1 855,98 € |
| 45 000 | 0,05665 € | 2 549,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |










