
MSE07PG-M3/89A | |
|---|---|
DigiKey Part Number | MSE07PG-M3/89AGITR-ND - Tape & Reel (TR) MSE07PG-M3/89AGICT-ND - Cut Tape (CT) MSE07PG-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE07PG-M3/89A |
Description | DIODE STD 400V 700MA DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 700 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSE07PGHM3/89A | Vishay General Semiconductor - Diodes Division | 26 400 | MSE07PGHM3/89AGICT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1 000 | 0,07979 € | 79,79 € |
| 2 000 | 0,07121 € | 142,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,06286 € | 282,87 € |
| 9 000 | 0,05694 € | 512,46 € |
| 13 500 | 0,05393 € | 728,05 € |
| 22 500 | 0,05054 € | 1 137,15 € |
| 31 500 | 0,04853 € | 1 528,69 € |
| 45 000 | 0,04657 € | 2 095,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

