1.5SMC100A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12501 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16342 €
Datasheet

Similar


STMicroelectronics
In Stock: 465
Unit Price: 1,35000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 709
Unit Price: 0,87000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 380
Unit Price: 1,17000 €
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC100A-M3/57T

DigiKey Part Number
1.5SMC100A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100A-M3/57T
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC100ATaiwan Semiconductor Corporation01801-1.5SMC100ATR-ND0,19540 €Similar
1.5SMC100A/TR13YAGEO013-1.5SMC100A/TR13TR-ND0,12501 €Similar
1.5SMC100A/TR7YAGEO013-1.5SMC100A/TR7TR-ND0,16342 €Similar
SM15T100ASTMicroelectronics465497-12050-1-ND1,35000 €Similar
SMCJ85ATaiwan Semiconductor Corporation1 709SMCJ85AFSCT-ND0,87000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2500,20968 €891,14 €
Unit Price without VAT:0,20968 €
Unit Price with VAT:0,25162 €