


MPG06J-E3/100 | |
---|---|
DigiKey Part Number | 112-MPG06J-E3/100CT-ND - Cut Tape (CT) MPG06J-E3/100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06J-E3/100 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35100 € | 3,51 € |
100 | 0,22510 € | 22,51 € |
500 | 0,17066 € | 85,33 € |
1 000 | 0,15308 € | 153,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,13829 € | 276,58 € |
4 000 | 0,12583 € | 503,32 € |
6 000 | 0,11948 € | 716,88 € |
10 000 | 0,10763 € | 1 076,30 € |
14 000 | 0,10420 € | 1 458,80 € |
20 000 | 0,10388 € | 2 077,60 € |
50 000 | 0,09661 € | 4 830,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |