Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPG06BHE3_A/73 | |
|---|---|
DigiKey Part Number | MPG06BHE3_A/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06BHE3_A/73 |
Description | DIODE STANDARD 100V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG06B-E3/100 | Vishay General Semiconductor - Diodes Division | 0 | MPG06B-E3/100-ND | 0,18683 € | Parametric Equivalent |
| MPG06B-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | MPG06B-E3/53-ND | 0,18890 € | Parametric Equivalent |
| MPG06B-E3/54 | Vishay General Semiconductor - Diodes Division | 10 201 | 112-MPG06B-E3/54CT-ND | 0,93000 € | Parametric Equivalent |
| MPG06B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | MPG06B-E3/73-ND | 0,18890 € | Parametric Equivalent |
| MPG06BHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | MPG06BHE3_A/53-ND | 0,23533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 0,23533 € | 4 235,94 € |
| Unit Price without VAT: | 0,23533 € |
|---|---|
| Unit Price with VAT: | 0,28240 € |



