Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



MMSZ5267C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5267C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5267C-G3-08 |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 270 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5267C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5267C-E3-08-ND | 0,06387 € | Parametric Equivalent |
| MMSZ5267C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5267C-E3-18-ND | 0,06673 € | Parametric Equivalent |
| MMSZ5267C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5267C-G3-18-ND | 0,05596 € | Parametric Equivalent |
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13 975 | 1514-CMHZ5267BTRPBFREECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05307 € | 796,05 € |
| 30 000 | 0,05157 € | 1 547,10 € |
| Unit Price without VAT: | 0,05307 € |
|---|---|
| Unit Price with VAT: | 0,06368 € |



