


MMSZ5265C-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5265C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5265C-HE3_A-08 |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,04857 € | 728,55 € |
30 000 | 0,04455 € | 1 336,50 € |
45 000 | 0,04250 € | 1 912,50 € |
75 000 | 0,04020 € | 3 015,00 € |
105 000 | 0,03883 € | 4 077,15 € |
150 000 | 0,03753 € | 5 629,50 € |
Unit Price without VAT: | 0,04857 € |
---|---|
Unit Price with VAT: | 0,05828 € |