MFR Recommended
Similar
Similar
Similar



MMSZ5253C-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5253C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5253C-HE3-08 |
Description | DIODE ZENER 25V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5253C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5253C-HE3_A-08TR-ND | 0,05882 € | MFR Recommended |
| CMHZ5253B TR PBFREE | Central Semiconductor Corp | 4 798 | 1514-CMHZ5253BTRPBFREECT-ND | 0,46000 € | Similar |
| MMSZ4710T1G | onsemi | 64 925 | MMSZ4710T1GOSCT-ND | 0,22000 € | Similar |
| SZMMSZ5253ET1G | onsemi | 5 923 | 488-SZMMSZ5253ET1GCT-ND | 0,33000 € | Similar |




