MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5250C-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5250C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5250C-HE3-18 |
Description | DIODE ZENER 20V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5250C-HE3_A-18TR-ND | 0,06196 € | MFR Recommended |
| BZT52C20S-7-F | Diodes Incorporated | 11 265 | BZT52C20S-FDICT-ND | 0,21000 € | Similar |
| CMHZ5250B TR PBFREE | Central Semiconductor Corp | 10 122 | 1514-CMHZ5250BTRPBFREECT-ND | 0,47000 € | Similar |
| DDZ9707S-7 | Diodes Incorporated | 2 935 | 31-DDZ9707S-7CT-ND | 0,36000 € | Similar |
| MMSZ4707T1G | onsemi | 31 401 | MMSZ4707T1GOSCT-ND | 0,17000 € | Similar |





