MMSZ5250C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05882 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 756
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 122
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 31 406
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02596 €

Similar


onsemi
In Stock: 2 086
Unit Price: 0,42000 €
Datasheet
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5250C-HE3-08

DigiKey Part Number
MMSZ5250C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250C-HE3-08
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5250C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5250C-HE3_A-08TR-ND0,05882 €MFR Recommended
BZT52C20Q-7-FDiodes Incorporated1 75631-BZT52C20Q-7-FCT-ND0,22000 €Similar
CMHZ5250B TR PBFREECentral Semiconductor Corp10 1221514-CMHZ5250BTRPBFREECT-ND0,47000 €Similar
MMSZ4707T1Gonsemi31 406MMSZ4707T1GOSCT-ND0,17000 €Similar
MMSZ5250B-13-FDiodes Incorporated031-MMSZ5250B-13-FTR-ND0,02596 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types