Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5233B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5233B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-G3-18 |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5233B-E3-08 | Vishay General Semiconductor - Diodes Division | 12 303 | 112-MMSZ5233B-E3-08CT-ND | 0,38000 € | Parametric Equivalent |
| MMSZ5233B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5233B-E3-18-ND | 0,06537 € | Parametric Equivalent |
| MMSZ5233B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5233B-G3-08-ND | 0,04630 € | Parametric Equivalent |
| MMSZ5233C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5233C-E3-08-ND | 0,06307 € | Parametric Equivalent |
| MMSZ5233C-E3-18 | Vishay General Semiconductor - Diodes Division | 12 794 | MMSZ5233C-E3-18GICT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04889 € | 488,90 € |
| 20 000 | 0,04461 € | 892,20 € |
| 30 000 | 0,04244 € | 1 273,20 € |
| 50 000 | 0,03999 € | 1 999,50 € |
| 70 000 | 0,03854 € | 2 697,80 € |
| 100 000 | 0,03713 € | 3 713,00 € |
| Unit Price without VAT: | 0,04889 € |
|---|---|
| Unit Price with VAT: | 0,05867 € |





