Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4717-E3-08

DigiKey Part Number
112-MMSZ4717-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ4717-E3-08CT-ND - Cut Tape (CT)
112-MMSZ4717-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4717-E3-08
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 32.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5260B TR PBFREECentral Semiconductor Corp9 4621514-CMHZ5260BTRPBFREECT-ND0,46000 €Similar
In-Stock: 9 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23600 €2,36 €
1000,14910 €14,91 €
5000,11120 €55,60 €
1 0000,09895 €98,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08334 €250,02 €
6 0000,07547 €452,82 €
9 0000,07146 €643,14 €
15 0000,06695 €1 004,25 €
21 0000,06427 €1 349,67 €
30 0000,06168 €1 850,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €