


MMSZ4697-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4697-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ4697-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ4697-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4697-HE3-08 |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4697-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4697-HE3_A-08TR-ND | 0,05440 € | MFR Recommended |
| CMHZ4697 TR PBFREE | Central Semiconductor Corp | 3 683 | 1514-CMHZ4697TRPBFREECT-ND | 0,60000 € | Upgrade |
| SZMMSZ10T1G | onsemi | 1 814 | SZMMSZ10T1GOSCT-ND | 0,34000 € | Upgrade |
| SZMMSZ10T3G | onsemi | 19 696 | 488-SZMMSZ10T3GCT-ND | 0,34000 € | Upgrade |
| SZMMSZ4697T1G | onsemi | 566 | SZMMSZ4697T1GOSCT-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

