Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5255B-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5255B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5255B-G3-18 |
Description | DIODE ZENER 28V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5255B-HF | Comchip Technology | 0 | 641-CZRT5255B-HFTR-ND | 0,05497 € | Similar |
| CMPZ5255B TR PBFREE | Central Semiconductor Corp | 3 833 | 1514-CMPZ5255BTRPBFREECT-ND | 0,36000 € | Parametric Equivalent |
| CZRT5255B-G | Comchip Technology | 0 | CZRT5255B-G-ND | 0,04005 € | Parametric Equivalent |
| MMBZ5255B-7-F | Diodes Incorporated | 9 612 | 31-MMBZ5255B-7-FCT-ND | 0,17000 € | Parametric Equivalent |
| MMBZ5255BLT1G | onsemi | 2 947 | MMBZ5255BLT1GOSCT-ND | 0,14000 € | Parametric Equivalent |





