Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5254C-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ5254C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5254C-E3-18 |
Description | DIODE ZENER 27V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 41 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5254B TR PBFREE | Central Semiconductor Corp | 2 957 | 1514-CMPZ5254BTRPBFREECT-ND | 0,64000 € | Similar |
| CZRT55C27-G | Comchip Technology | 0 | CZRT55C27-G-ND | 0,05497 € | Similar |
| MMBZ5254BLT1G | onsemi | 1 176 | MMBZ5254BLT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84B27LT1G | onsemi | 2 965 | 488-SZBZX84B27LT1GCT-ND | 0,20000 € | Similar |
| SZBZX84C27ET3G | onsemi | 0 | 488-SZBZX84C27ET3GCT-ND | 0,17000 € | Similar |




