Similar
Similar
Similar

MMBZ5253C-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ5253C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5253C-E3-18 |
Description | DIODE ZENER 25V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 25 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5253B TR PBFREE | Central Semiconductor Corp | 7 115 | 1514-CMPZ5253BTRPBFREECT-ND | 0,48000 € | Similar |
| MMBZ5253BLT1G | onsemi | 3 769 | MMBZ5253BLT1GOSCT-ND | 0,14000 € | Similar |
| SZMMBZ5253BLT1G | onsemi | 0 | 488-SZMMBZ5253BLT1GCT-ND | 0,17000 € | Similar |



