Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5247B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5247B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5247B-E3-08 |
Description | DIODE ZENER 17V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 17 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5247B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5247BBKPBFREE-ND | 0,05977 € | Parametric Equivalent |
| CMPZ5247B TR PBFREE | Central Semiconductor Corp | 3 839 | 1514-CMPZ5247BTRPBFREECT-ND | 0,67000 € | Parametric Equivalent |
| MMBZ5247B | onsemi | 296 | MMBZ5247BFSCT-ND | 0,17000 € | Parametric Equivalent |
| MMBZ5247BLT1G | onsemi | 0 | MMBZ5247BLT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZMMBZ5247BLT1G | onsemi | 5 690 | 488-SZMMBZ5247BLT1GCT-ND | 0,17000 € | Parametric Equivalent |




