Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5246C-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5246C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5246C-G3-18 |
Description | DIODE ZENER 16V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16LT1G | onsemi | 2 417 | BZX84B16LT1GOSCT-ND | 0,18000 € | Similar |
| CMPZ5246B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BBKPBFREE-ND | 0,07100 € | Similar |
| CMPZ5246B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5246BTRPBFREECT-ND | 0,48000 € | Similar |
| CZRT5246B-G | Comchip Technology | 0 | CZRT5246B-G-ND | 0,04005 € | Similar |
| CZRT55C16-G | Comchip Technology | 0 | CZRT55C16-G-ND | 0,05497 € | Similar |





