MMBZ5246C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 65 513
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07100 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04005 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05497 €
Datasheet

Similar


onsemi
In Stock: 13 927
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 19 900
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 24 000
Unit Price: 0,09349 €
Datasheet
Zener Diode 16 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5246C-E3-08

DigiKey Part Number
MMBZ5246C-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5246C-E3-08
Description
DIODE ZENER 16V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C16LT1Gonsemi65 513BZX84C16LT1GOSCT-ND0,14000 €Similar
CMPZ5246B BK PBFREECentral Semiconductor Corp01514-CMPZ5246BBKPBFREE-ND0,07100 €Similar
CZRT5246B-GComchip Technology0CZRT5246B-G-ND0,04005 €Similar
CZRT55C16-GComchip Technology0CZRT55C16-G-ND0,05497 €Similar
MMBZ5246BLT1Gonsemi13 927MMBZ5246BLT1GOSCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types