Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5246B-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ5246B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5246B-G3-08 |
Description | DIODE ZENER 16V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16LT1G | onsemi | 2 417 | BZX84B16LT1GOSCT-ND | 0,18000 € | Similar |
| BZX84C16-7-F | Diodes Incorporated | 178 803 | BZX84C16-FDICT-ND | 0,17000 € | Similar |
| CZRT55C16-G | Comchip Technology | 0 | CZRT55C16-G-ND | 0,05497 € | Similar |
| MMBZ5245BTS-7-F | Diodes Incorporated | 313 | MMBZ5245BTS-7-FDICT-ND | 0,55000 € | Similar |
| MMBZ5245BW-7-F | Diodes Incorporated | 63 | MMBZ5245BW-FDICT-ND | 0,24000 € | Similar |








