Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4702-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMBZ4702-E3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4702-E3-08 |
Description | DIODE ZENER 15V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15 BK PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C15BKPBFREE-ND | 0,10955 € | Upgrade |
| BZX84B15Q-7-F | Diodes Incorporated | 0 | 31-BZX84B15Q-7-FTR-ND | 0,04641 € | Similar |
| CZRT55C15-G | Comchip Technology | 0 | CZRT55C15-G-ND | 0,05497 € | Similar |
| DDZX15-7 | Diodes Incorporated | 518 | DDZX15-7DICT-ND | 0,20000 € | Similar |
| MMBZ5245B-7-F | Diodes Incorporated | 0 | MMBZ5245B-FDICT-ND | 0,14000 € | Similar |







