Similar
Similar
Similar
Similar

MMBZ4701-HE3-18 | |
|---|---|
DigiKey Part Number | MMBZ4701-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4701-HE3-18 |
Description | DIODE ZENER 14V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6 902 | 1514-CMPZ5244BTRPBFREECT-ND | 0,64000 € | Similar |
| MMBZ5244B-7-F | Diodes Incorporated | 2 486 | MMBZ5244B-FDICT-ND | 0,17000 € | Similar |
| MMBZ5244BLT1G | onsemi | 18 090 | MMBZ5244BLT1GOSCT-ND | 0,14000 € | Similar |
| SZMMBZ5244BLT1G | onsemi | 2 382 | SZMMBZ5244BLT1GOSCT-ND | 0,17000 € | Similar |




