
MMBZ27VDA-E3-18 | |
---|---|
DigiKey Part Number | MMBZ27VDA-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VDA-E3-18 |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 225 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | - | |
Power - Max | 225 mW | |
Current - Reverse Leakage @ Vr | 80 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,08324 € | 832,40 € |
20 000 | 0,07667 € | 1 533,40 € |
30 000 | 0,07332 € | 2 199,60 € |
50 000 | 0,06956 € | 3 478,00 € |
70 000 | 0,06755 € | 4 728,50 € |
Unit Price without VAT: | 0,08324 € |
---|---|
Unit Price with VAT: | 0,09989 € |