
MF10H100HE3_B/P | |
|---|---|
DigiKey Part Number | 112-MF10H100HE3_B/P-ND |
Manufacturer | |
Manufacturer Product Number | MF10H100HE3_B/P |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97293 € | 1 945,86 € |
| Unit Price without VAT: | 0,97293 € |
|---|---|
| Unit Price with VAT: | 1,16752 € |

