
MCL4448-TR | |
|---|---|
DigiKey Part Number | MCL4448GITR-ND - Tape & Reel (TR) MCL4448GICT-ND - Cut Tape (CT) MCL4448GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL4448-TR |
Description | DIODE STD 75V 150MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07132 € | 35,66 € |
| 1 000 | 0,06304 € | 63,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05003 € | 125,07 € |
| 5 000 | 0,04486 € | 224,30 € |
| 7 500 | 0,04223 € | 316,72 € |
| 12 500 | 0,03926 € | 490,75 € |
| 17 500 | 0,03751 € | 656,43 € |
| 25 000 | 0,03580 € | 895,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

