
MBRF30H90CT-E3/45 | |
|---|---|
DigiKey Part Number | MBRF30H90CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30H90CT-E3/45 |
Description | DIODE ARR SCHOT 90V 15A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 90 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A | Base Product Number |

