Similar

MBRF16H45-E3/45 | |
|---|---|
DigiKey Part Number | MBRF16H45-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRF16H45-E3/45 |
Description | DIODE SCHOTTKY 45V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V15P45-M3/87A-ND | 0,36542 € | Similar |


