Direct
Similar


MBRF10H100CTHE3/45 | |
|---|---|
DigiKey Part Number | MBRF10H100CTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10H100CTHE3/45 |
Description | DIODE ARR SCHOT 100V 5A ITO220AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-2 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-2 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS10H100CFP | STMicroelectronics | 2 894 | 497-7540-5-ND | 1,16000 € | Direct |
| MBRF10H150CTG | onsemi | 36 | 488-MBRF10H150CTG-ND | 1,73000 € | Similar |



