
MBRF1045HE3_A/P | |
|---|---|
DigiKey Part Number | 112-MBRF1045HE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1045HE3_A/P |
Description | DIODE SCHOTTKY 45V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,73623 € | 1 472,46 € |
| Unit Price without VAT: | 0,73623 € |
|---|---|
| Unit Price with VAT: | 0,88348 € |

