MFR Recommended
Similar
Similar
Similar
Similar


MBRB2560CT-E3/81 | |
|---|---|
DigiKey Part Number | 112-MBRB2560CT-E3/81TR-ND - Tape & Reel (TR) 112-MBRB2560CT-E3/81CT-ND - Cut Tape (CT) 112-MBRB2560CT-E3/81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2560CT-E3/81 |
Description | DIODE ARR SCHOTT 60V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2560CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB2560CT-M3/ITR-ND | 1,15479 € | MFR Recommended |
| SBR3060CTB-13 | Diodes Incorporated | 163 | SBR3060CTB-13CT-ND | 1,78000 € | Similar |
| SBR30A60CTBQ-13 | Diodes Incorporated | 1 511 | 31-SBR30A60CTBQ-13CT-ND | 2,18000 € | Similar |
| STPS30H60CG-TR | STMicroelectronics | 2 176 | 497-5136-1-ND | 1,79000 € | Similar |
| STPS30L60CG-TR | STMicroelectronics | 7 825 | 497-6582-1-ND | 1,97000 € | Similar |





