MBRB2560CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15479 €
Datasheet

Similar


Diodes Incorporated
In Stock: 163
Unit Price: 1,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 511
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 176
Unit Price: 1,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 825
Unit Price: 1,97000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

MBRB2560CT-E3/45

DigiKey Part Number
MBRB2560CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBRB2560CT-E3/45
Description
DIODE ARR SCHOTT 60V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB2560CT-M3/IVishay General Semiconductor - Diodes Division0112-MBRB2560CT-M3/ITR-ND1,15479 €MFR Recommended
SBR3060CTB-13Diodes Incorporated163SBR3060CTB-13CT-ND1,78000 €Similar
SBR30A60CTBQ-13Diodes Incorporated1 51131-SBR30A60CTBQ-13CT-ND2,18000 €Similar
STPS30H60CG-TRSTMicroelectronics2 176497-5136-1-ND1,79000 €Similar
STPS30L60CG-TRSTMicroelectronics7 825497-6582-1-ND1,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types