LS4154GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02171 €
Datasheet
SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4154GS08

DigiKey Part Number
LS4154GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS4154GS08
Description
DIODE STANDARD 25V 150MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 25 V 150mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
LS4154GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,02097 €262,12 €
25 0000,01891 €472,75 €
37 5000,01785 €669,38 €
62 5000,01667 €1 041,88 €
87 5000,01597 €1 397,38 €
125 0000,01529 €1 911,25 €
312 5000,01379 €4 309,38 €
625 0000,01287 €8 043,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02097 €
Unit Price with VAT:0,02516 €