
LS4151GS08 | |
|---|---|
DigiKey Part Number | 112-LS4151GS08TR-ND - Tape & Reel (TR) 112-LS4151GS08CT-ND - Cut Tape (CT) 112-LS4151GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4151GS08 |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4151GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03820 € | 19,10 € |
| 1 000 | 0,03351 € | 33,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,02841 € | 71,03 € |
| 5 000 | 0,02524 € | 126,20 € |
| 7 500 | 0,02362 € | 177,15 € |
| 12 500 | 0,01645 € | 205,62 € |
| 17 500 | 0,01592 € | 278,60 € |
| 25 000 | 0,01541 € | 385,25 € |
| 62 500 | 0,01526 € | 953,75 € |
| 125 000 | 0,01516 € | 1 895,00 € |
| 250 000 | 0,01473 € | 3 682,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

