
| LS4150GS08 | |
|---|---|
| DigiKey Part Number | LS4150GS08GITR-ND - Tape & Reel (TR) LS4150GS08GICT-ND - Cut Tape (CT) LS4150GS08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LS4150GS08 | 
| Description | DIODE STANDARD 50V 600MA SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 600mA Surface Mount SOD-80 QuadroMELF | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LS4150GS08 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 600mA | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 4 ns | |
| Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
| Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-80 QuadroMELF | |
| Operating Temperature - Junction | 175°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,06500 € | 0,65 € | 
| 100 | 0,05440 € | 5,44 € | 
| 500 | 0,03956 € | 19,78 € | 
| 1 000 | 0,03389 € | 33,89 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,02944 € | 73,60 € | 
| 5 000 | 0,02617 € | 130,85 € | 
| 7 500 | 0,02450 € | 183,75 € | 
| 12 500 | 0,02005 € | 250,62 € | 
| 17 500 | 0,01951 € | 341,43 € | 
| 25 000 | 0,01899 € | 474,75 € | 
| 62 500 | 0,01804 € | 1 127,50 € | 
| 125 000 | 0,01732 € | 2 165,00 € | 
| 250 000 | 0,01533 € | 3 832,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France