
KBU6J-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU6J-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU6J-M3/P |
Description | BRIDGE RECT 1PHASE 600V 6A KBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 20 | 1,68150 € | 33,63 € |
| 100 | 1,31540 € | 131,54 € |
| 500 | 1,06988 € | 534,94 € |
| 1 000 | 0,99100 € | 991,00 € |
| 2 000 | 0,92481 € | 1 849,62 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |

