
KBU6D-E4/51 | |
|---|---|
DigiKey Part Number | KBU6D-E4/51-ND |
Manufacturer | |
Manufacturer Product Number | KBU6D-E4/51 |
Description | BRIDGE RECT 1PHASE 200V 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU6D-M3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU6D-M3/A-ND | 1,40956 € | MFR Recommended |
| KBU6D-M3/P | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU6D-M3/P-ND | 1,28890 € | MFR Recommended |
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | 0,59630 € | Similar |
| GBU602-G | Comchip Technology | 0 | GBU602-G-ND | 0,63480 € | Similar |
| GBU802-G | Comchip Technology | 0 | GBU802-G-ND | 0,69705 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,39200 € | 23,92 € |
| 250 | 1,50300 € | 375,75 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

