Similar

MBR10H35-E3/45 | |
|---|---|
DigiKey Part Number | MBR10H35-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H35-E3/45 |
Description | DIODE STANDARD 35V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V10P45-M3/87A-ND | 0,32786 € | Similar |
| STPS1045D | STMicroelectronics | 3 100 | 497-2754-5-ND | 1,22000 € | Direct |



